- Home ›
- All Products›
- NB17354001
NB17354001
TE Connectivity / Raychem Brand
RP-4800-NO.12-0-SP
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP-4800-NO.12-0-SP
Search Keywords: NB17354001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB17354001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Operating Voltage (Max):.6 kV
-
Primary Product Color:Black
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Shrink Ratio:4:1
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Recovered Wall Thickness (Nominal):.045 in, 1.14 mm
-
Packaging Method:Reel
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Recovered Wall Thickness (Tolerance):.014 in, .36 mm
-
Wall Type:Single Wall
-
Flexibility:Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150 Meters
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$73.39
300
$37.49
450
$25.52
600 +
$25.01
Click for Quote
Log in
to unlock special pricing