- Home ›
- All Products›
- NB16682001
NB16682001
TE Connectivity / Raychem Brand
RW-175-3/8-0-STK
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-3/8-0-STK
Search Keywords: NB16682001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB16682001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Method:Stick
-
Flexibility:Semi-Rigid
-
Mechanical Resistance:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain Relief
-
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Product Length:48.031 in, 1220 mm
-
Operating Temperature Range:-55 – 175 °C
-
Applicable Region:Global
-
Wall Type:Single Wall
-
Primary Product Material:Crosslinked Fluoropolymer
-
Recovery Temperature:175 °C
-
Shrink Temperature (Min):155 °C
-
Expanded Inside Diameter (Min):.375 in, 9.53 mm
-
Recovered Wall Thickness (Nominal):.013 in, .33 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.187 in, 4.75 mm
-
Operating Voltage (Max):.6 kV
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Product Source:Czech Republic
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
313
$26.14
625
$13.82
938
$9.50
1,250 +
$9.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments