- Home ›
- All Products›
- NB16602001
NB16602001
TE Connectivity / Raychem Brand
RW-175-3/64-0-STK
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-3/64-0-STK
Search Keywords: NB16602001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB16602001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Length:48.031 in, 1220 mm
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.046 in, 1.17 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain Relief
-
Recovered Inside Diameter (Max):.023 in, .58 mm
-
Primary Product Material:Crosslinked Fluoropolymer
-
Primary Product Color:Black
-
Recovery Temperature:175 °C
-
Wall Type:Single Wall
-
Operating Temperature Range:-55 – 175 °C
-
Applicable Region:Global
-
Shrink Temperature (Min):155 °C
-
Recovered Wall Thickness (Tolerance):.004 in, .11 mm
-
Recovered Wall Thickness (Nominal):.01 in, .25 mm
-
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Packaging Method:Stick
-
Product Source:Czech Republic
-
Flexibility:Semi-Rigid
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
29 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
625
$7.70
1,250
$4.07
1,875
$2.80
2,500 +
$2.74
Click for Quote
Log in
to unlock special pricing