- Home ›
- All Products›
- NB16332001
NB16332001
TE Connectivity / Raychem Brand
RW-175-1/4-0-STK
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-1/4-0-STK
Search Keywords: NB16332001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB16332001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Applicable Region:Global
-
Operating Temperature Range:-55 – 175 °C
-
Mechanical Resistance:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain Relief
-
Product Length:48.031 in, 1220 mm
-
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.013 in, .33 mm
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Primary Product Material:Crosslinked Fluoropolymer
-
Shrink Temperature (Min):155 °C
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Packaging Method:Stick
-
Flexibility:Semi-Rigid
-
Primary Product Color:Black
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Product Source:Czech Republic
-
Recovered Inside Diameter (Max):.125 in, 3.18 mm
-
Recovery Temperature:175 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
313
$21.75
625
$11.50
938
$7.90
1,250 +
$7.75
Click for Quote
Log in
to unlock special pricing