- Home ›
- All Products›
- NB16274001
NB16274001
TE Connectivity / Raychem Brand
RW-175-1/2-X-SP
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-1/2-X-SP
Search Keywords: NB16274001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB16274001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
450 -
Shrink Temperature (Min):155 °C
-
Packaging Method:Spool
-
Operating Voltage (Max):.6 kV
-
Applicable Region:Global
-
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Flexibility:Semi-Rigid
-
Recovered Wall Thickness (Nominal):.013 in, .33 mm
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Wall Type:Single Wall
-
Recovered Inside Diameter (Max):.25 in, 6.35 mm
-
Shrink Ratio:2:1
-
Mechanical Resistance:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain Relief
-
Operating Temperature Range:-55 – 175 °C
-
Product Source:Czech Republic
-
Primary Product Material:Crosslinked Fluoropolymer
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovery Temperature:175 °C
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
450
$27.92
900
$14.26
1,350
$9.71
1,800 +
$9.51
Click for Quote
Log in
to unlock special pricing