- Home ›
- All Products›
- NB14024001
NB14024001
TE Connectivity / Raychem Brand
TAT-125-3/16-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAT-125-3/16-0-SP
Search Keywords: NB14024001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB14024001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 110 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Packaging Method:Reel
-
Recovery Temperature:121 °C
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Primary Product Color:Black
-
Flexibility:Flexible
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.093 in, 2.4 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Recovered Wall Thickness (Nominal):.038 in, .96 mm
-
Resistance Properties:Moisture
-
Mechanical Resistance:Cut-Through , Flexing , Fluids , Mechanical Damage
-
Wall Type:Dual Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
375
$8.95
750
$4.74
1,125
$3.33
1,500 +
$3.27
Click for Quote
Log in
to unlock special pricing