- Home ›
- All Products›
- NB10246001
NB10246001
TE Connectivity / Raychem Brand
ATUM-24/8-0-50MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-24/8-0-50MM
Search Keywords: NB10246001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB10246001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
500 -
Packaging Method:Box
-
Applicable Region:Global
-
Shrink Temperature (Min):80 °C
-
Shrink Ratio:3:1
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 110 °C
-
Recovery Temperature:110 °C
-
Flexibility:Semi-Flexible
-
Primary Product Color:Black
-
Recovered Wall Thickness (Nominal):.1 in, 2.54 mm
-
Recovered Wall Thickness (Tolerance):.022 in, .55 mm
-
Recovered Inside Diameter (Max):.315 in, 8 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Dual Wall
-
Product Length:1.969 in, 50 mm
-
Expanded Inside Diameter (Min):.945 in, 24 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3375
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,375
$1.0086
6,750
$0.5340
10,125
$0.3757
13,500 +
$0.3682
Click for Quote
Log in
to unlock special pricing