- Home ›
- All Products›
- NB09246001
NB09246001
TE Connectivity / Raychem Brand
ATUM-12/4-0-80MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-12/4-0-80MM
Search Keywords: NB09246001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB09246001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Operating Temperature Range:-55 – 110 °C
-
Packaging Method:Box
-
Product Source:Czech Republic
-
Flexibility:Semi-Flexible
-
Primary Product Color:Black
-
Shrink Ratio:3:1
-
Recovery Temperature:110 °C
-
Shrink Temperature (Min):80 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.015 in, .38 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.07 in, 1.78 mm
-
Expanded Inside Diameter (Min):.472 in, 12 mm
-
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Product Length:3.15 in, 80 mm
-
Mechanical Resistance:Mechanical Damage
-
Operating Voltage (Max):.6 kV
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
625
$1.328
1,250
$0.817
1,875
$0.647
2,500 +
$0.634
Click for Quote
Log in
to unlock special pricing