- Home ›
- All Products›
- MV-508318-2.5-8A
MV-508318-2.5-8A
TE Connectivity / Raychem Brand
MV-508318-2.5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MV-508318-2.5-8A
Search Keywords: MV508318258A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MV-508318-2.5-8A
-
Alias/AKA:E11530-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Label Style:Die-Cut
-
Adhesive Type:Permanent Acrylic Adhesive
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Operating Temperature Range:-40 – 302 °F
-
Packaging Quantity:2500
-
Label Height:31.8 mm
-
Label Material:Polyester
-
Packaging Method:Roll
-
UL Listed:Yes
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Type:Void & Tamper Evident Labels
-
Printer Technology:Thermal Transfer
-
Label Thickness:86 Micron
-
Label Color:Matte Metalized Silver
-
Number of Labels Across:1
-
Label Width:2 in, 50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3,125
$0.3068
6,250
$0.1888
9,375
$0.1495
12,500 +
$0.1465
Click for Quote
Log in
to unlock special pricing