- Home ›
- All Products›
- MV-508254-5-8A
MV-508254-5-8A
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 25.40 mm
- Label Width = 50.80 mm
- Metalized Polyester Material
- MV Series
Search Keywords: MV50825458A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MV-508254-5-8A
-
Alias/AKA:A91141-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Label Material:Polyester
-
Packaging Quantity:5000
-
Label Thickness:86 Micron
-
Label Color:Matte Metalized Silver
-
Label Style:Die-Cut
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-40 – 302 °F
-
Label Height:1 in
-
UL Listed:Yes
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Recommended Printer:See Printer Ribbon Matrix
-
Number of Labels Across:1
-
Packaging Method:Roll
-
Adhesive Type:Permanent Acrylic Adhesive
-
Label Type:Void & Tamper Evident Labels
-
Label Width:2 in, 50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
6,250
$0.3831
12,500
$0.2028
18,750
$0.1427
25,000 +
$0.1399
Click for Quote
Log in
to unlock special pricing