- Home ›
- All Products›
- MV-445102-5-8A
MV-445102-5-8A
TE Connectivity / Raychem Brand
MV-445102-5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MV-445102-5-8A
Search Keywords: MV44510258A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MV-445102-5-8A
-
Alias/AKA:A97079-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Method:Roll
-
Label Height:10.2 mm
-
UL Listed:Yes
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Material:Polyester
-
Operating Temperature Range:-40 – 302 °F
-
Label Type:Void & Tamper Evident Labels
-
Label Style:Die-Cut
-
Label Thickness:86 Micron
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Color:Matte Metalized Silver
-
Packaging Quantity:5000
-
Printer Technology:Thermal Transfer
-
Adhesive Type:Permanent Acrylic Adhesive
-
Number of Labels Across:1
-
Label Width:1.75 in, 44.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
6,250
$0.1174
12,500
$0.0723
18,750
$0.0572
25,000 +
$0.0561
Click for Quote
Log in
to unlock special pricing