- Home ›
- All Products›
- MV-229064-10-8A
MV-229064-10-8A
TE Connectivity / Raychem Brand
MV-229064-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MV-229064-10-8A
Search Keywords: MV229064108A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MV-229064-10-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Number of Labels Across:3
-
Label Material:Polyester
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Label Color:Matte Metalized Silver
-
Packaging Method:Roll
-
UL Listed:Yes
-
Label Type:Void & Tamper Evident Labels
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Thickness:86 Micron
-
Label Style:Die-Cut
-
Adhesive Type:Permanent Acrylic Adhesive
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Packaging Quantity:10000
-
Label Height:.25 in, 6.4 mm
-
Label Width:.9 in, 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50,000
$0.0152
100,000
$0.0127
250,000 +
$0.0106
Click for Quote
Log in
to unlock special pricing