- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT-LWA-3/32-X-SP
MT-LWA-3/32-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin
Search Keywords: MTLWA332XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT-LWA-3/32-X-SP
-
Alias/AKA:CP5069-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:500 KV/mm
-
Color:Clear
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:1.07 mm
-
Inside Diameter Before Shrinking:2.72 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
625
$6.41
1,250
$3.40
1,875
$2.39
2,500 +
$2.34
Click for Quote
Log in
to unlock special pricing