- Home ›
- All Products›
- MTC50-BF1-P22-013
MTC50-BF1-P22-013
TE Connectivity / Raychem Brand
MTC50-BF1-P22-013
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC50-BF1-P22-013
Search Keywords: MTC50BF1P22013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC50-BF1-P22-013
-
Alias/AKA:460253-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Wire Wrap
-
Shell Size:25.4 [1]
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Type:Pin
-
Connector Style:Receptacle
-
Plating Material:Nickel
-
Circuit Application:Power & Signal
-
Centerline (Pitch):1.27 mm
-
Sealable:Yes
-
Shielded:No
-
Number of Rows:2 Mating/4 Termination
-
Mating Hardware:Jackscrew
-
Row-to-Row Spacing:2.54 Mating/.1 Termination mm
-
Contact Plating Material:Gold over Nickel
-
Panel Gasket:With
-
Connector System:Wire-to-Wire
-
Number of Positions:22
-
Mating Alignment:With
-
Operating Voltage:1500 VAC, 954 VDC
-
Mating Retention Type:Jackscrew
-
Contact Retention:With
-
Post Type:Short
-
UL Flammability Rating:UL 94V-0
-
Product Type:Connector
-
Packaging Method:Package
-
Connector Mounting Type:Fixing Screw
-
Contact Current Rating (Max):5 A
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Flange:With
-
Boxmount:Yes
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:With
-
Contact Insert Configuration Within Shell:2 Mating Rows & 4 Termination Rows
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
2
$3,296.84
3
$2,319.99
4
$1,794.94
5 +
$1,759.04
Click for Quote
Log in
to unlock special pricing