- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MTC100-BF1-S32
MTC100-BF1-S32
TE Connectivity / Raychem Brand
MTC100-BF1-S32
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
MTC100-BF1-S32
Search Keywords: MTC100BF1S32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-BF1-S32
-
Alias/AKA:466839-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Wire Wrap
-
Shell Size:25.4 [1]
-
Contact Retention:With
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Flange:With
-
Contact Plating Material:Gold over Nickel
-
Operating Voltage:1500 VAC, 954 VDC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Style:Receptacle
-
Mating Alignment Type:Keyed
-
Packaging Method:Package
-
Option:Short Post
-
Panel Gasket:With
-
Mating Hardware:Jackscrew
-
Number of Rows:2
-
PCB Mount Retention:With
-
Contact Current Rating (Max):5 A
-
PCB Mount Orientation:Right Angle
-
Centerline (Pitch):.1 in
-
Connector Mounting Type:Fixing Screw
-
Circuit Application:Power & Signal
-
Connector System:Wire-to-Board
-
Contact Type:Socket
-
Shielded:No
-
Number of Positions:20
-
Row-to-Row Spacing:2.54 mm
-
Sealable:Yes
-
Contact Retention Type:Retention Clip
-
Housing Type:Stacking Hole
-
Insertion Force:Standard
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Jackscrew
-
Product Type:Connector
-
Plating Material:Cadmium
-
Mating Retention:With
-
Boxmount:Yes
-
Insertion Force Type:Normal
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Receptacle
-
Contact Retention Type within Housing:Retention Clip
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$682.37
2
$669.23
5
$656.12
10
$439.27
50
$282.12
100
$249.32
250 +
$229.64
Click for Quote
Log in
to unlock special pricing