- Home ›
- All Products›
- MT5000-1/8-9-SP
MT5000-1/8-9-SP
TE Connectivity / Raychem Brand
MT5000-1/8-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MT5000-1/8-9-SP
Search Keywords: MT5000189SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT5000-1/8-9-SP
-
Alias/AKA:124409-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Fluid Resistance:Moisture/Spray Protection
-
Shrink Temperature (Min):110 °C
-
Applicable Region:Global
-
Shrink Ratio:4:1
-
Recovery Temperature:110 °C
-
Expanded Inside Diameter (Min):.125 in
-
Flexibility:Flexible
-
Fluid Type:Medical Fluids
-
Product Family:MT5000
-
Color:White
-
Material:Medical Grade Crosslinked Polyolefin
-
Wall Type:Single
-
Resistant To:Strain
-
Product Source:US
-
Recovered Wall Thickness (Nominal):.5 mm
-
Operating Temperature Range:-40 – 110 °C
-
Recovered Inside Diameter (Max):1.58 mm
-
Packaging Method:Spool
-
Voltage (Max):1 kV
-
Flammability:Non-Flame-Retardant
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$5.19
2,500
$2.74
3,750
$1.88
5,000 +
$1.85
Click for Quote
Log in
to unlock special pricing