- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT2000-0.095-0-STK
MT2000-0.095-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Stick
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Stick
Search Keywords: MT200000950STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT2000-0.095-0-STK
-
Alias/AKA:267889-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,250
$10.91
2,500
$5.57
3,750
$3.79
5,000 +
$3.72
Click for Quote
Log in
to unlock special pricing