- Home ›
- All Products›
- MT1000-1.5MM-0-SP
MT1000-1.5MM-0-SP
TE Connectivity / Raychem Brand
MT1000-1.5MM-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MT1000-1.5MM-0-SP
Search Keywords: MT100015MM0SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT1000-1.5MM-0-SP
-
Alias/AKA:1698474001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Product Family:MT1000
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Expanded Inside Diameter (Min):.06 in, 1.5 mm
-
Flexibility:Semi-Rigid
-
Packaging Method:Cut Piece , Spool , Stick
-
Fluid Type:Medical Fluids , Water
-
Wall Type:Single
-
Voltage (Max):1 kV
-
Recovered Inside Diameter (Max):.027 in, .625 mm
-
Product Source:US
-
Operating Temperature Range:-55 – 175 °C
-
Recovered Wall Thickness (Nominal):.01 in, .25 mm
-
Color:Black
-
Material:Medical Grade Crosslinked Fluoropolymer
-
Resistant To:Abrasion , Fluids , Impact , Mechanical Damage , Radiation Sterilization , Steam Sterilization , Strain
-
Shrink Temperature (Min):175 °C
-
Recovery Temperature:175 °C
-
Applicable Region:Global
-
Flammability:Highly Flame-Resistant , Non-Flame-Retardant
-
Shrink Ratio:3:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,250
$13.07
2,500
$6.68
3,750
$4.54
5,000 +
$4.45
Click for Quote
Log in
to unlock special pricing