- Home ›
- All Products›
- MP-610419-2.5-8A
MP-610419-2.5-8A
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 41.90 mm
- Label Width = 61.00 mm
- Metalized Polyester Material
- MP Series
Search Keywords: MP610419258A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MP-610419-2.5-8A
-
Alias/AKA:F14201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Packaging Method:Roll
-
Number of Labels Across:1
-
Label Color:Metalized Silver
-
Label Material:Polyester
-
Label Type:Industrial Label
-
Label Height:1.65 in
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Printer Technology:Thermal Transfer
-
UL Listed:Yes
-
Adhesive Type:Permanent Acrylic Adhesive
-
Operating Temperature Range:-40 – 302 °F
-
Label Style:Die-Cut
-
Packaging Quantity:2500
-
Label Thickness:72 Micron
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Width:2.4 in, 61 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
6,250
$0.5155
12,500
$0.2729
18,750
$0.1921
25,000 +
$0.1882
Click for Quote
Log in
to unlock special pricing