- Home ›
- All Products›
- MP-523841-1.5-8A
MP-523841-1.5-8A
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 84.10 mm
- Label Width = 52.30 mm
- Metalized Polyester Material
- MP Series
Search Keywords: MP523841158A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MP-523841-1.5-8A
-
Alias/AKA:A97040-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Label Material:Polyester
-
Operating Temperature Range:-40 – 302 °F
-
Printer Technology:Thermal Transfer
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Type:Industrial Label
-
Label Style:Die-Cut
-
Label Thickness:72 Micron
-
Label Color:Metalized Silver
-
Packaging Method:Roll
-
Label Height:3.31 in
-
Adhesive Type:Permanent Acrylic Adhesive
-
Number of Labels Across:1
-
Packaging Quantity:1500
-
UL Listed:Yes
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Width:2.05 in, 52.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,125
$0.7745
2,250
$0.4766
3,375
$0.3773
4,500 +
$0.3698
Click for Quote
Log in
to unlock special pricing