- Home ›
- All Products›
- MP-318064-10-8A
MP-318064-10-8A
TE Connectivity / Raychem Brand
MP-318064-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MP-318064-10-8A
Search Keywords: MP318064108A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MP-318064-10-8A
-
Alias/AKA:C08172-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Printer Technology:Thermal Transfer
-
Recommended Printer:See Printer Ribbon Matrix
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Packaging Quantity:10000
-
UL Listed:Yes
-
Adhesive Type:Permanent Acrylic Adhesive
-
Label Height:.25 in, 6.4 mm
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Type:Industrial Label
-
Label Thickness:72 Micron
-
Label Style:Die-Cut
-
Label Color:Metalized Silver
-
Label Material:Polyester
-
Number of Labels Across:1
-
Packaging Method:Roll
-
Label Width:1.25 in, 31.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
13 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5,000
$0.2021
10,000
$0.1244
15,000
$0.0984
20,000 +
$0.0965
Click for Quote
Log in
to unlock special pricing