- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MP-208086-5-8A
MP-208086-5-8A
TE Connectivity / Raychem Brand
MP-208086-5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MP-208086-5-8A
Search Keywords: MP20808658A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MP-208086-5-8A
-
Alias/AKA:C13738-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Quantity:5000
-
Printer Technology:Thermal Transfer
-
Label Style:Die-Cut
-
Operating Temperature Range:-40 – 302 °F
-
Label Thickness:72 Micron
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Color:Metalized Silver
-
Label Material:Polyester
-
Adhesive Type:Permanent Acrylic Adhesive
-
UL Listed:Yes
-
Label Height:.339 in
-
Packaging Method:Roll
-
Label Type:Industrial Label
-
Number of Labels Across:3
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Width:.81 in, 20.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
62500
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
62,500
$0.0585
125,000
$0.0309
187,500
$0.0218
250,000 +
$0.0213
Click for Quote
Log in
to unlock special pricing