- Home ›
- All Products›
- MP-203127-10-8A
MP-203127-10-8A
TE Connectivity / Raychem Brand
MP-203127-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MP-203127-10-8A
Search Keywords: MP203127108A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MP-203127-10-8A
-
Alias/AKA:F27584-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Height:.5 in
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Thickness:72 Micron
-
UL Listed:Yes
-
Packaging Quantity:10000
-
Operating Temperature Range:-40 – 302 °F
-
Adhesive Type:Permanent Acrylic Adhesive
-
Label Color:Metalized Silver
-
Packaging Method:Roll
-
Number of Labels Across:4
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Material:Polyester
-
Label Style:Die-Cut
-
Label Type:Industrial Label
-
Printer Technology:Thermal Transfer
-
Label Width:.8 in, 20.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7,500
$0.0538
15,000
$0.0403
22,500
$0.0376
30,000 +
$0.0369
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments