- Home ›
- All Products›
- MP-101101-1.3-8A
MP-101101-1.3-8A
TE Connectivity / Raychem Brand
MP-101101-1.3-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MP-101101-1.3-8A
Search Keywords: MP101101138A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MP-101101-1.3-8A
-
Alias/AKA:F67510-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Packaging Quantity:2500
-
Label Color:Metalized Silver
-
Number of Labels Across:1
-
Label Thickness:72 Micron
-
UL Listed:Yes
-
Label Type:Industrial Label
-
Printer Technology:Thermal Transfer
-
Packaging Method:Roll
-
Label Style:Die-Cut
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Recommended Printer:See Printer Ribbon Matrix
-
Operating Temperature Range:-40 – 302 °F
-
Label Material:Polyester
-
Adhesive Type:Permanent Acrylic Adhesive
-
Label Height:50.8 mm
-
Label Width:4 in, 101.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
975
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
975
$1.419
1,950
$0.873
2,925
$0.691
3,900 +
$0.678
Click for Quote
Log in
to unlock special pricing