- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MIL-LT-1/2-6-FSP
MIL-LT-1/2-6-FSP
TE Connectivity / Raychem Brand
Low Shrink Temperature Polyolefin Flexible Heat Shrinkable
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Low Shrink Temperature Polyolefin Flexible Heat Shrinkable
Search Keywords: MILLT126FSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MIL-LT-1/2-6-FSP
-
Alias/AKA:385597-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909995
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:N/A
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800 Feet
Ships today, if you order in
Minimum Order Quantity:
200 Feet
Price (USD)
Qty
Unit Price
200
$0.405
800
$0.392
1,200
$0.373
5,000
$0.268
10,000
$0.254
25,000 +
$0.239
Click for Quote
Log in
to unlock special pricing