- Home ›
- All Products›
- M85049/83-16W03
M85049/83-16W03
TE Connectivity / Raychem Brand
BACKSHELL,45%%d,SELF LOCKING,SHIELD BAND TERMINATION,SHRINK BOOT ACCOMMODATION
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BACKSHELL,45%%d,SELF LOCKING,SHIELD BAND TERMINATION,SHRINK BOOT ACCOMMODATION
Search Keywords: M850498316W03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M85049/83-16W03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector System:Cable-to-Cable
-
Material:Aluminum Alloy
-
Adapter Angle:45
-
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Sealable:No
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
8
$128.87
15
$84.59
23
$65.52
30 +
$64.21
Click for Quote
Log in
to unlock special pricing