- Home ›
- All Products›
- M81044/9-6-0
M81044/9-6-0
TE Connectivity / Raychem Brand
81044/9-6-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-6-0
Search Keywords: M81044960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M81044/9-6-0
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Conductor Material:Tin-Coated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Size:6 AWG, 13.3 mm²
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Product Type:Wire
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:Black
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
34 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
125
$9.80
250
$6.03
375
$4.78
500 +
$4.68
Click for Quote
Log in
to unlock special pricing