- Home ›
- All Products›
- LWB-103-6.0(10)
LWB-103-6.0(10)
TE Connectivity / Raychem Brand
LWB-103-6.0(10)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LWB-103-6.0(10)
Search Keywords: LWB1036010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:LWB-103-6.0(10)
-
Alias/AKA:CQ50633001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-65 – 200 °C
-
Braid Material:Copper Alloy
-
Product Type:Braid
-
Cable Entry Diameter:.177 – .315 in, 4.5 – 8 mm
-
Packaging Method:Reel
-
Length:10 m
-
Packaging Quantity:10
-
Plating:Nickel
-
Braid Coverage:90 %
-
DC Resistance (Nominal):18 mΩ
-
Weight (Nominal):15.5 kg/km
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$106.38
100
$56.15
150
$38.61
200 +
$37.84
Click for Quote
Log in
to unlock special pricing