- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- LSTT-R-3.2-0
LSTT-R-3.2-0
TE Connectivity / Raychem Brand
LSTT-R-3.2-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LSTT-R-3.2-0
Search Keywords: LSTTR320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:LSTT-R-3.2-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
Supplier Standard Pack:
1 -
Flammability:Non-Flame-Retardant
-
Color:Black
-
Recovery Temperature:110 °C
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Fluid Resistance:Splash Protection
-
Shrink Temperature (Min):65 °C
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.021 in, .55 mm
-
Product Family:LSTT
-
Resistant To:Mechanical Damage
-
Low Outgassing:No
-
Voltage (Max):.6 kV
-
Flexibility:Very Flexible
-
Wall Type:Single
-
Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-40 – 125 °C
-
Packaging Method:Mini Spool
-
Product Source:Czech Republic
-
Expanded Inside Diameter (Min):.126 in, 3.2 mm
-
Fluid Type:Antifreeze , Battery Acid , Diesel Fuel , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.063 in, 1.6 mm
-
Size Range:.062 – .125 in, 1.6 – 3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$15.08
10
$14.73
40
$13.08
70
$11.73
100 +
$10.82
Click for Quote
Log in
to unlock special pricing