- Home ›
- All Products›
- LKZ16L2
LKZ16L2
TE Connectivity / Raychem Brand
LKZ16L2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LKZ16L2
Search Keywords: LKZ16L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:LKZ16L2
-
Alias/AKA:469096-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5807900520
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Adhesive Type:Permanent Acrylic
-
Printer Technology:Non-Printable
-
Label Height:.63 in
-
Label Color:Black
-
Labels per Sheet:10
-
Number of Labels Across:1
-
Packaging Quantity:10
-
Operating Temperature Range:-22 – 279 °F
-
Label Type:Labels
-
Packaging Method:Poly Bag
-
Label Style:Die-Cut
-
Electrical Symbol Type:AC Current Phase 2
-
Label Material:Vinyl
-
Label Width:.63 in, 16 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,480
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.2643
500
$0.2512
2,500
$0.2382
5,000
$0.2176
7,500
$0.2145
25,000
$0.1913
50,000 +
$0.1864
Click for Quote
Log in
to unlock special pricing