- Home ›
- All Products›
- LKZ12B3
LKZ12B3
TE Connectivity / Raychem Brand
LKZ12B3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LKZ12B3
Search Keywords: LKZ12B3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:LKZ12B3
-
Alias/AKA:C56426-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Packaging Method:Poly Bag
-
Electrical Symbol Type:Ground
-
Label Material:Vinyl
-
Label Style:Die-Cut
-
Labels per Sheet:10
-
Label Type:Labels
-
Label Height:.492 in
-
Packaging Quantity:10
-
Adhesive Type:Permanent Acrylic
-
Number of Labels Across:1
-
Operating Temperature Range:-30 – 120 °C
-
Printer Technology:Non-Printable
-
Label Color:White
-
Label Width:.49 in, 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
100
Order Increment:
10
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.3556
100
$0.3233
500
$0.2459
2,500
$0.1949
5,000
$0.1793
7,500
$0.1768
25,000
$0.1534
50,000
$0.1530
100,000 +
$0.1514
Click for Quote
Log in
to unlock special pricing