- Home ›
- All Products›
- KTKK-2610A
KTKK-2610A
TE Connectivity / Raychem Brand
KTKK-2610A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KTKK-2610A
Search Keywords: KTKK2610A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-2610A
-
Alias/AKA:313275-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:Molded part has hot-melt adhesive preinstalled.
-
Sealable:Yes
-
Cable Diameter Range:.197 – .276 in, 5 – 7 mm
-
Adapter Angle:Straight
-
Material:Low Fire Hazard Material
-
Connector System:Cable-to-Cable
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Backshell Material:Low Fire Hazard Material
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
43 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
13
$1,211.93
25
$643.76
38
$432.44
50 +
$423.79
Click for Quote
Log in
to unlock special pricing