- Home ›
- All Products›
- KTKK-1184A
KTKK-1184A
TE Connectivity / Raychem Brand
KTKK-1184A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
KTKK-1184A
Search Keywords: KTKK1184A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-1184A
-
Alias/AKA:689129-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Low Fire Hazard Material
-
Cable Diameter Range:.335 – .669 in, 8.5 – 17 mm
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Adapter Angle:90
-
Sealable:Yes
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Connector System:Cable-to-Cable
-
Backshell Material:Low Fire Hazard Material
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$2,002.66
3
$1,413.64
4
$1,119.14
5 +
$1,096.75
Click for Quote
Log in
to unlock special pricing