- Home ›
- All Products›
- KTKK-1121
KTKK-1121
TE Connectivity / Raychem Brand
KTKK-1121
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
KTKK-1121
Search Keywords: KTKK1121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-1121
-
Alias/AKA:106511-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:Molded part has hot-melt adhesive preinstalled.
-
Material:Fluid Resistant Elastomer
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Sealable:Yes
-
Cable Diameter Range:.236 – .354 in, 6 – 9 mm
-
Adapter Angle:45
-
Connector System:Cable-to-Cable
-
Backshell Material:Fluid Resistant Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
13
$851.52
25
$452.31
38
$303.84
50 +
$297.76
Click for Quote
Log in
to unlock special pricing