- Home ›
- All Products›
- KTKK-0841
KTKK-0841
TE Connectivity / Raychem Brand
KTKK-0841
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KTKK-0841
Search Keywords: KTKK0841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-0841
-
Alias/AKA:570543-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Material:Fluid Resistant Elastomer
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
-
Sealable:Yes
-
Cable Diameter Range:.236 – .512 in
-
Backshell Material:Fluid Resistant Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
13
$1,544.37
25
$820.34
38
$551.06
50 +
$540.04
Click for Quote
Log in
to unlock special pricing