- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- HW-406254-1.5-9
HW-406254-1.5-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyester White 40.6x25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polyester White 40.6x25.4mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 25.40 mm
- Label Width = 40.60 mm
- Polyester Material
- HW Series
Search Keywords: HW406254159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HW-406254-1.5-9
-
Alias/AKA:A73615-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,500
$0.1302
3,000
$0.1246
6,000
$0.1228
7,500
$0.1225
10,500
$0.1211
25,500
$0.1178
51,000
$0.1131
100,500 +
$0.1128
Click for Quote
Log in
to unlock special pricing