- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HT-SCE-1K-3/4-2.0-S1-9
HT-SCE-1K-3/4-2.0-S1-9
TE Connectivity / Raychem Brand
Wire & Harness ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire & Harness ID Products
Product Highlights:
- HT-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords: HTSCE1K3420S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-1K-3/4-2.0-S1-9
-
Alias/AKA:D33688-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Shrink Ratio:2:1
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
5
31 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$9.43
25
$8.96
50
$8.75
100
$8.63
250
$8.40
500
$8.29
1,000 +
$8.24
Click for Quote
Log in
to unlock special pricing