- Home ›
- All Products›
- HT-SCE-1K-1-1/2-2.0-S1-9
HT-SCE-1K-1-1/2-2.0-S1-9
TE Connectivity / Raychem Brand
HT-SCE-1K-1-1/2-2.0-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HT-SCE-1K-1-1/2-2.0-S1-9
Search Keywords: HTSCE1K11220S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-1K-1-1/2-2.0-S1-9
-
Alias/AKA:C74367-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Recovered Inside Diameter (Max):.752 in
-
Sleeve Length (Nominal):2 in
-
Operating Temperature Range:-67 – 437 °F
-
Shrink Ratio:2:1
-
Sleeve Color:White
-
Packaging Quantity:1000
-
Material:Radiation Crosslinked Fluoropolymer
-
Wall Thickness (Nominal) (Full Recovery):.017 in
-
Fluid Resistance:24 hour fluid immersion at 23 °C (73 °F)
-
Number of Prescores:1
-
Markers per Sleeve:2
-
Expanded Inside Diameter (Min):1.5 in
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Format:Ladder
-
Recommended Printer:See Printer Ribbon Matrix
-
Compatible Cable Diameter:20.95 – 34 mm
-
Product Type:Sleeve - Heat Shrink
-
Grade:High Temperature
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
19 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
750
$30.09
1,500
$15.37
2,250
$10.46
3,000 +
$10.25
Click for Quote
Log in
to unlock special pricing