- Home ›
- All Products›
- HT-SCE-1/8-2.0-S1-9
HT-SCE-1/8-2.0-S1-9
TE Connectivity / Raychem Brand
HT-SCE-1/8-2.0-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HT-SCE-1/8-2.0-S1-9
Search Keywords: HTSCE1820S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-1/8-2.0-S1-9
-
Alias/AKA:8880530001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Supplied Diameter:.125 in
-
Tubing Grade:High Temperature
-
Recommended Printer:See Printer Ribbon Matrix
-
Shrink Ratio:2:1
-
Color:White
-
Markers per Sleeve:2
-
Operating Temperature Range:-67 – 437 °F
-
Tubing Type:Ladder
-
Packaging Quantity:250
-
Sleeve Length:25 mm
-
Number of Prescores:1
-
Compatible Cable Diameter:.069 – .105 in
-
Printer Technology:Thermal Transfer
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Recovered Inside Diameter:.062 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$10.34
100
$10.32
250
$10.29
500
$10.27
1,000
$5.42
1,500
$3.72
2,000 +
$3.65
Click for Quote
Log in
to unlock special pricing