- Home ›
- All Products›
- HT-SCE-1-2.0-S1-9
HT-SCE-1-2.0-S1-9
TE Connectivity / Raychem Brand
HT-SCE-1-2.0-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HT-SCE-1-2.0-S1-9
Search Keywords: HTSCE120S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-1-2.0-S1-9
-
Alias/AKA:A41813-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tubing Grade:High Temperature
-
Recommended Printer:See Printer Ribbon Matrix
-
Color:White
-
Shrink Ratio:2:1
-
Supplied Diameter:1 in, 25.4 mm
-
Tubing Type:Ladder
-
Sleeve Length:1 in, 25 mm
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Recovered Inside Diameter:.5 in, 12.7 mm
-
Printer Technology:Thermal Transfer
-
Number of Prescores:1
-
Markers per Sleeve:2
-
Compatible Cable Diameter:.524 – .906 in, 13.3 – 23. mm
-
Packaging Quantity:250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$29.74
500
$15.70
750
$10.80
1,000 +
$10.58
Click for Quote
Log in
to unlock special pricing