- Home ›
- All Products›
- HTCM-SCE-TP-1/4-6H-9-OBS
HTCM-SCE-TP-1/4-6H-9-OBS
TE Connectivity / Raychem Brand
HTCM-SCE-TP-1/4-6H-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HTCM-SCE-TP-1/4-6H-9
Search Keywords: HTCMSCETP146H9OBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HTCM-SCE-TP-1/4-6H-9-OBS
-
Alias/AKA:E62731-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
250 -
Tag Height:.25 in, 6.4 mm
-
Number of Tie-Wrap Holes:6
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Recommended Printer:See Printer Ribbon Matrix
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Printer Technology:Thermal Transfer
-
Tag Length:2 in, 50.8 mm
-
Tag Color:White
-
Packaging Quantity:250
-
Tag Grade:High Temperature
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$4.56
500
$2.80
750
$2.22
1,000 +
$2.18
Click for Quote
Log in
to unlock special pricing