- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HTAT-12/3-0-SP
HTAT-12/3-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HTAT
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords: HTAT1230SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HTAT-12/3-0-SP
-
Alias/AKA:NB07394001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
75 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:3 mm
-
Inside Diameter Before Shrinking:12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1707
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,707
$15.24
3,413
$7.79
5,119
$5.30
6,825 +
$5.19
Click for Quote
Log in
to unlock special pricing