- Home ›
- All Products›
- HMM-699254-5-8A
HMM-699254-5-8A
TE Connectivity / Raychem Brand
HMM-699254-5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HMM-699254-5-8A
Search Keywords: HMM69925458A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HMM-699254-5-8A
-
Alias/AKA:C16865-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Adhesive Type:High Tack Acrylic Adhesive
-
Packaging Quantity:5000
-
Number of Labels Across:1
-
Label Height:1 in, 25.4 mm
-
Label Material:Polyester
-
Recommended Printer:See Printer Ribbon Matrix
-
Packaging Method:Roll
-
Label Thickness:107 Micron
-
UL Listed:Yes
-
Label Color:Matte Metalized Silver
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Type:Industrial Label
-
Printer Technology:Thermal Transfer
-
Label Style:Die-Cut
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Label Width:2.75 in, 69.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$0.2807
5,000
$0.1727
7,500
$0.1367
10,000 +
$0.1340
Click for Quote
Log in
to unlock special pricing