- Home ›
- All Products›
- HM-523841-1.5-8A
HM-523841-1.5-8A
TE Connectivity / Raychem Brand
HM-523841-1.5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HM-523841-1.5-8A
Search Keywords: HM523841158A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HM-523841-1.5-8A
-
Alias/AKA:F28451-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Printer Technology:Thermal Transfer
-
Label Height:3.31 in
-
Label Material:Polyester
-
Label Type:Industrial Label
-
Operating Temperature Range:-40 – 302 °F
-
Number of Labels Across:1
-
Label Style:Die-Cut
-
Label Color:Metalized Silver
-
Packaging Method:Roll
-
Adhesive Type:High Tack Acrylic Adhesive
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Thickness:97 Micron
-
Packaging Quantity:1500
-
UL Listed:Yes
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Width:2.05 in, 52.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3375
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,375
$1.439
6,750
$0.759
10,125
$0.522
13,500 +
$0.512
Click for Quote
Log in
to unlock special pricing