- Home ›
- All Products›
- HM-508064-10-8A
HM-508064-10-8A
TE Connectivity / Raychem Brand
HM-508064-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HM-508064-10-8A
Search Keywords: HM508064108A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HM-508064-10-8A
-
Alias/AKA:D27373-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Thickness:97 Micron
-
Packaging Method:Roll
-
Recommended Printer:See Printer Ribbon Matrix
-
Packaging Quantity:10000
-
UL Listed:Yes
-
Number of Labels Across:1
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Type:Industrial Label
-
Printer Technology:Thermal Transfer
-
Label Color:Metalized Silver
-
Adhesive Type:High Tack Acrylic Adhesive
-
Label Material:Polyester
-
Label Height:6.4 mm
-
Label Style:Die-Cut
-
Operating Temperature Range:-40 – 302 °F
-
Label Width:2 in, 50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7,500
$0.0911
15,000
$0.0561
22,500
$0.0444
30,000 +
$0.0435
Click for Quote
Log in
to unlock special pricing