- Home ›
- All Products›
- HM-127111-10-8A
HM-127111-10-8A
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 11.10 mm
- Label Width = 12.70 mm
- Metalized Polyester Material
- HM Series
Search Keywords: HM127111108A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HM-127111-10-8A
-
Alias/AKA:D98219-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Adhesive Type:High Tack Acrylic Adhesive
-
Label Height:11.1 mm
-
Label Thickness:97 Micron
-
UL Listed:Yes
-
Number of Labels Across:5
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Style:Die-Cut
-
Label Type:Industrial Label
-
Operating Temperature Range:-40 – 302 °F
-
Printer Technology:Thermal Transfer
-
Label Material:Polyester
-
Label Color:Metalized Silver
-
Packaging Quantity:10000
-
Packaging Method:Roll
-
Label Width:.5 in, 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
7,500
$0.0655
15,000
$0.0491
22,500
$0.0458
30,000 +
$0.0449
Click for Quote
Log in
to unlock special pricing