- Home ›
- All Products›
- HL253WE1TS033B
HL253WE1TS033B
TE Connectivity / Raychem Brand
Wire & Harness ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire & Harness ID Products
Search Keywords: HL253WE1TS033B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HL253WE1TS033B
-
Alias/AKA:EC7607-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
250 -
Tag Height:25.3 mm
-
Packaging Quantity:1000
-
Tag Color:White
-
Recommended Printer:See Printer Ribbon Matrix
-
Number of Tie-Wrap Holes:4
-
Operating Temperature Range:-55 – 135 °C
-
Tag Grade:Low Fire Hazard
-
Printer Technology:Thermal Transfer
-
Tag Length:52 mm
-
Recommended Ribbon:See Printer Ribbon Matrix
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
250
40 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
500
$4.83
1,000
$2.56
1,500
$1.80
2,000 +
$1.76
Click for Quote
Log in
to unlock special pricing