- Home ›
- All Products›
- HL104WE1TS050B
HL104WE1TS050B
TE Connectivity / Raychem Brand
HL104WE1TS050B-PREV
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HL104WE1TS050B-PREV
Search Keywords: HL104WE1TS050B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HL104WE1TS050B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909996
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
Recommended Ribbon:See Printer Ribbon Matrix
-
Tag Length:2.75 in
-
Tag Height:10.4 mm
-
Printer Technology:Thermal Transfer
-
Recommended Printer:See Printer Ribbon Matrix
-
Tag Color:White
-
Operating Temperature Range:-55 – 135 °C
-
Number of Tie-Wrap Holes:4
-
Packaging Quantity:1000
-
Tag Grade:Low Fire Hazard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$3.18
1,000
$1.96
1,500
$1.55
2,000 +
$1.52
Click for Quote
Log in
to unlock special pricing