- Home ›
- All Products›
- HFT5000-20/10-0-530MM
HFT5000-20/10-0-530MM
TE Connectivity / Raychem Brand
HFT5000-20/10-0-530MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-20/10-0-530MM
Search Keywords: HFT500020100530MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HFT5000-20/10-0-530MM
-
Alias/AKA:CH70376001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Polyethylene/Polyester
-
Flexibility:Very Flexible
-
Shrink Ratio:2:1
-
Operating Temperature Range:-40 – 125 °C
-
Recovery Temperature:110 °C
-
Shrink Temperature (Min):80 °C
-
Color:Black
-
Flammability:Non-Flame-Retardant
-
Wall Type:Fiber & Fabric , Single
-
Expanded Inside Diameter (Min):.8 in, 20.3 mm
-
Recovered Inside Diameter (Max):.394 in, 10 mm
-
Product Family:HFT5000
-
Packaging Method:Piece
-
Low Outgassing:No
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Fluid Type:Antifreeze , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline , Water
-
Resistant To:Abrasion , Fluids , Mechanical Damage
-
Cut Length:20.866 in, 530 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$2.69
1,000
$1.66
1,500
$1.31
2,000 +
$1.29
Click for Quote
Log in
to unlock special pricing