- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HF-15FRX25
HF-15FRX25
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Heavy Piece
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing ST Polyolefin Black Heavy Piece
Search Keywords: HF15FRX25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HF-15FRX25
-
Alias/AKA:CB5093-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2
$250.33
5
$216.23
10
$201.78
20
$198.44
50
$170.35
100 +
$168.49
Click for Quote
Log in
to unlock special pricing